Part Details for HCPL-2219 by Agilent Technologies Inc
Overview of HCPL-2219 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-2219
HCPL-2219 CAD Models
HCPL-2219 Part Data Attributes:
|
HCPL-2219
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-2219
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 2.5MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | |
Configuration | SINGLE | |
Data Rate-Nom | 2.5 MBps | |
Forward Current-Max | 0.005 A | |
Hysteresis Ratio-Nom | 0.02 | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2219
This table gives cross-reference parts and alternative options found for HCPL-2219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2219 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5Mbps, DIP-8 | Avago Technologies | HCPL-2219 vs HCPL-2219 |
HCPL-2219 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 2.5MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-2219 vs HCPL-2219 |
HCPL-2219 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 2.5MBps, DIP-8 | Broadcom Limited | HCPL-2219 vs HCPL-2219 |