Part Details for HCPL-0930-000E by Broadcom Limited
Overview of HCPL-0930-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for HCPL-0930-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4714
|
Newark | Digital Isolator, 2Ch, -40 To 100Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Data Rate:100Mbaud, Input Level:Cmos, Ttl, Output Level:Cmos, Ttl Rohs Compliant: Yes |Broadcom HCPL-0930-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9222 |
|
$8.0200 / $11.6200 | Buy Now |
DISTI #
516-1739-5-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1318 In Stock |
|
$7.0805 / $11.1800 | Buy Now |
DISTI #
HCPL-0930-000E
|
Avnet Americas | OptoCoupler 2-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0930-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 3080 |
|
$6.1268 / $7.2080 | Buy Now |
DISTI #
630-HCPL-0930-000E
|
Mouser Electronics | Digital Isolators Digital Isolator 100MBd RoHS: Compliant | 4059 |
|
$7.0700 / $11.1700 | Buy Now |
DISTI #
HCPL-0930-000E
|
EBV Elektronik | OptoCoupler 2-CH 8-Pin SOIC Tube (Alt: HCPL-0930-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | EBV - 24600 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 19700 |
|
$10.0200 / $10.8300 | Buy Now |
Part Details for HCPL-0930-000E
HCPL-0930-000E CAD Models
HCPL-0930-000E Part Data Attributes
|
HCPL-0930-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0930-000E
Broadcom Limited
Analog Circuit, 1 Func, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | ALSO OPERATED AT 5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |