Part Details for HCPL-0930-000E by Avago Technologies
Overview of HCPL-0930-000E by Avago Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-0930-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 84 |
|
$12.6875 / $16.3125 | Buy Now | |
|
Quest Components | 24 |
|
$16.0950 / $19.5750 | Buy Now | |
DISTI #
SMC-HCPL-0930-000E
|
Sensible Micro Corporation | Optocoupler, No. Of Channels:2 Channel, Propagation Delay:15Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Product Rohs Compliant: Yes |Broadcom HCPL-0930-000E RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Date Code: 1519 Container: Tubes | 1 |
|
$8.2365 / $9.2055 | RFQ |