Part Details for HCPL-0530 by Agilent Technologies Inc
Overview of HCPL-0530 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-0530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 2.5KV Isolation, SO | 60 |
|
$2.4900 / $3.7350 | Buy Now |
Part Details for HCPL-0530
HCPL-0530 CAD Models
HCPL-0530 Part Data Attributes:
|
HCPL-0530
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-0530
Agilent Technologies Inc
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0530
This table gives cross-reference parts and alternative options found for HCPL-0530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0530-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | HCPL-0530 vs HCPL-0530-500 |
HCPL-0530#060 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL-0530 vs HCPL-0530#060 |
HCPL-0530#060 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | HCPL-0530 vs HCPL-0530#060 |
HCPL0530R2V | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0530 vs HCPL0530R2V |
HCPL-0530#560 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL-0530 vs HCPL-0530#560 |
HCPL-0530-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0530 vs HCPL-0530-500E |
HCPL0530V | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0530 vs HCPL0530V |
HCPL-0530-500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL-0530 vs HCPL-0530-500 |
HCPL-0530#560 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | HCPL-0530 vs HCPL-0530#560 |
HCPL-0530 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL-0530 vs HCPL-0530 |