Part Details for HCPL-0530#560 by Broadcom Limited
Overview of HCPL-0530#560 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-0530#560
HCPL-0530#560 CAD Models
HCPL-0530#560 Part Data Attributes:
|
HCPL-0530#560
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0530#560
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for HCPL-0530#560
This table gives cross-reference parts and alternative options found for HCPL-0530#560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0530#560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0530#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL-0530#560 vs HCPL-0530#500 |
HCPL0530R1 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0530#560 vs HCPL0530R1 |
HCPL0530R2 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0530#560 vs HCPL0530R2 |
HCPL0530V | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0530#560 vs HCPL0530V |
HCPL-0530-060 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 | Avago Technologies | HCPL-0530#560 vs HCPL-0530-060 |
HCPL-0530-060 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8 | Agilent Technologies Inc | HCPL-0530#560 vs HCPL-0530-060 |
HCPL-0530-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0530#560 vs HCPL-0530-500E |
HCPL0530R2V | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0530#560 vs HCPL0530R2V |
HCPL-0530-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | HCPL-0530#560 vs HCPL-0530-500 |
HCPL-0530 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL-0530#560 vs HCPL-0530 |