Part Details for HCP26DTD2Q04 by TE Connectivity
Results Overview of HCP26DTD2Q04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCP26DTD2Q04 Information
HCP26DTD2Q04 by TE Connectivity is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HCP26DTD2Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0271
|
Newark | Microswitch, Spdt, 26A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Lever, Contact C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$2.3900 | Buy Now |
DISTI #
450-HCP26DTD2Q04-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 26A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
490 In Stock |
|
$2.5912 / $4.5700 | Buy Now |
DISTI #
655-HCP26DTD2Q04
|
Mouser Electronics | Basic / Snap Action Switches HCP26A, Hvt Force, 0.187 Term. Norm. LVR RoHS: Compliant | 995 |
|
$2.5900 / $4.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $5.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5200 / $5.2800 | Buy Now |
Part Details for HCP26DTD2Q04
HCP26DTD2Q04 CAD Models
HCP26DTD2Q04 Part Data Attributes
|
HCP26DTD2Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HCP26DTD2Q04
TE Connectivity
Snap Acting/Limit Switch
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | SNAP ACTING/LIMIT SWITCH |