HCNW4562
Description: Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 400 MIL, WIDE BODY PKG

Overview of HCNW4562 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HCNW4562 by Hewlett Packard Co

Part # Manufacturer Description Stock Price Buy
Quest Components LINEAR IC OUTPUT OPTOCOUPLER, 1-CHANNEL, 1-ELEMENT, 5000V ISOLATION 49
  • 1 $7.0650
  • 2 $4.7100
  • 6 $3.5325
$3.5325 / $7.0650 Buy Now

CAD Models for HCNW4562 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCNW4562 by Hewlett Packard Co

HCNW4562
Hewlett Packard Co
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Package Description
400 MIL, WIDE BODY PKG
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.025 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e0
Number of Elements
1
On-State Current-Max
0.008 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LINEAR IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCNW4562
    Hewlett Packard Co
    Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 400 MIL, WIDE BODY PKG
    VS

Alternate Parts for HCNW4562

This table gives cross-reference parts and alternative options found for HCNW4562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCNW4562 Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDEBODY, DIP-8 Broadcom Limited HCNW4562 vs HCNW4562
Part Number Description Manufacturer Compare
HCPL-2731 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, DIP-8 Agilent Technologies Inc HCNW4562 vs HCPL-2731
SFH6318T Logic IC Output Optocoupler, 1-Element, 2500V Isolation Siemens HCNW4562 vs SFH6318T
HCPL-2530 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCNW4562 vs HCPL-2530
HCPL-0453-560 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCNW4562 vs HCPL-0453-560
6N138 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-8 Infineon Technologies AG HCNW4562 vs 6N138
HCPL-0501.R2 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCNW4562 vs HCPL-0501.R2
HCPL-M456 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 Hewlett Packard Co HCNW4562 vs HCPL-M456
4N46#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 Agilent Technologies Inc HCNW4562 vs 4N46#300
HCPL-0452 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 Hewlett Packard Co HCNW4562 vs HCPL-0452
HCPL-070A Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, SOIC-8 Agilent Technologies Inc HCNW4562 vs HCPL-070A

Related Parts for HCNW4562

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCNW4562 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCNW4562 by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of HCNW4562 would you like to use for your alert(s)?
  • Please alert me when HCNW4562 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCNW4562 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCNW4562 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCNW4562 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCNW4562.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCNW4562 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: