Part Details for HCNW4562 by Avago Technologies
Overview of HCNW4562 by Avago Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCNW4562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | LINEAR IC OUTPUT OPTOCOUPLER, 1-CHANNEL, 1-ELEMENT, 5000V ISOLATION | 72 |
|
$4.3568 / $7.0650 | Buy Now |
|
Quest Components | LINEAR IC OUTPUT OPTOCOUPLER, 1-CHANNEL, 1-ELEMENT, 5000V ISOLATION | 67 |
|
$4.3568 / $7.0650 | Buy Now |
|
Quest Components | LINEAR IC OUTPUT OPTOCOUPLER, 1-CHANNEL, 1-ELEMENT, 5000V ISOLATION | 23 |
|
$4.7100 / $7.0650 | Buy Now |
Part Details for HCNW4562
HCNW4562 CAD Models
HCNW4562 Part Data Attributes:
|
HCNW4562
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCNW4562
Avago Technologies
1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 0.400 INCH, WIDEBODY, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.400 INCH, WIDEBODY, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 52% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW4562
This table gives cross-reference parts and alternative options found for HCNW4562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW-4562 | Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDEBODY, DIP-8 | Broadcom Limited | HCNW4562 vs HCNW-4562 |
HCNW4562 | Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW4562 vs HCNW4562 |
HCNW4562 | Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDEBODY, DIP-8 | Broadcom Limited | HCNW4562 vs HCNW4562 |