Part Details for HCNW4562#300 by Broadcom Limited
Results Overview of HCNW4562#300 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCNW4562#300 Information
HCNW4562#300 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCNW4562#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1051-5-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8DIP GW Min Qty: 1050 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5295 | Buy Now |
DISTI #
HCNW4562#300
|
Avnet Americas | - Rail/Tube (Alt: HCNW4562#300) RoHS: Not Compliant Min Qty: 1218 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4837 / $2.6400 | Buy Now |
DISTI #
630-HCNW4562-300
|
Mouser Electronics | High Speed Optocouplers 9MHz 3750Vrms RoHS: Not Compliant | 0 |
|
$3.3900 | Order Now |
DISTI #
HCNW4562#300
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor With Base DCOUT 8Pin PDIP W SMD Tube (Alt: HCNW4562#300) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCNW4562#300
HCNW4562#300 CAD Models
HCNW4562#300 Part Data Attributes
|
HCNW4562#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW4562#300
Broadcom Limited
Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDEBODY, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | 0.400 INCH, WIDEBODY, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW4562#300
This table gives cross-reference parts and alternative options found for HCNW4562#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4562#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCNW4562#500 | Agilent Technologies Inc | Check for Price | Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 400 MIL, WIDEBODY, DIP-8 | HCNW4562#300 vs HCNW4562#500 |
HCNW4562#500 | Avago Technologies | Check for Price | 1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 0.400 INCH, WIDEBODY, DIP-8 | HCNW4562#300 vs HCNW4562#500 |
HCNW4562#300 | Agilent Technologies Inc | Check for Price | Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 400 MIL, WIDEBODY, DIP-8 | HCNW4562#300 vs HCNW4562#300 |