Part Details for HCNW2201#300 by Broadcom Limited
Overview of HCNW2201#300 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HCNW2201#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCNW2201#300-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 8DIP GW Lead time: 17 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for HCNW2201#300
HCNW2201#300 CAD Models
HCNW2201#300 Part Data Attributes
|
HCNW2201#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW2201#300
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES |
Alternate Parts for HCNW2201#300
This table gives cross-reference parts and alternative options found for HCNW2201#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2201#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2201-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2201#300 vs HCNW2201-500 |
HCNW2201-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2201#300 vs HCNW2201-500 |
HCNW2201#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2201#300 vs HCNW2201#500 |
HCNW2201#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW2201#300 vs HCNW2201#300 |
HCNW2201-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2201#300 vs HCNW2201-300 |
HCNW2201#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW2201#300 vs HCNW2201#500 |
HCNW2201#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW2201#300 vs HCNW2201#300 |
HCNW2201#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW2201#300 vs HCNW2201#500 |
HCNW2201-300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2201#300 vs HCNW2201-300 |