Part Details for HCNW2201#300 by Hewlett Packard Co
Overview of HCNW2201#300 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCNW2201#300
HCNW2201#300 CAD Models
HCNW2201#300 Part Data Attributes
|
HCNW2201#300
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCNW2201#300
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 400 MIL, WIDE BODY PKG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | 400 MIL, WIDE BODY PKG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for HCNW2201#300
This table gives cross-reference parts and alternative options found for HCNW2201#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2201#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2201-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2201#300 vs HCNW2201-500 |
HCNW2201-300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2201#300 vs HCNW2201-300 |
HCNW2201#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2201#300 vs HCNW2201#300 |
HCNW2201-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2201#300 vs HCNW2201-500 |
HCNW2201#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW2201#300 vs HCNW2201#500 |
HCNW2201#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW2201#300 vs HCNW2201#500 |
HCNW2201-300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW2201#300 vs HCNW2201-300 |