Part Details for HCHP2010L1000JNT by Vishay Intertechnologies
Overview of HCHP2010L1000JNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCHP2010L1000JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P3106
|
Newark | Hchp 2010 200Ppm 100U 5% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay HCHP2010L1000JNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1600 / $9.6000 | Buy Now |
DISTI #
HCHP2010L1000JNT
|
Avnet Americas | HCHP 2010 200PPM 100U 5% N TR e2 - Custom Tape W/Leader (Alt: HCHP2010L1000JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.4005 / $9.2556 | Buy Now |
Part Details for HCHP2010L1000JNT
HCHP2010L1000JNT CAD Models
HCHP2010L1000JNT Part Data Attributes
|
HCHP2010L1000JNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2010L1000JNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010L1000JNT
This table gives cross-reference parts and alternative options found for HCHP2010L1000JNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010L1000JNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2010L1000JNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1000JNT vs CHP2010L1000JNW |
CHP2010L1000JNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1000JNT vs CHP2010L1000JNT |
CHP2010L1000JNTC | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1000JNT vs CHP2010L1000JNTC |
CHP2010L1000JBT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1000JNT vs CHP2010L1000JBT |
HCHP2010L1000JBT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1000JNT vs HCHP2010L1000JBT |