Part Details for CHP2010L1000JNTC by Vishay Intertechnologies
Overview of CHP2010L1000JNTC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010L1000JNTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1129
|
Newark | Chp 2010 200Ppm 100U 5% N Tr500 E2 /Waffle Pack Or Tape & Reel |Vishay CHP2010L1000JNTC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2800 / $6.1900 | Buy Now |
DISTI #
CHP2010L1000JNTC
|
Avnet Americas | High Stability Thick Film Chip Resistor 2010 Size 100 Ohm 5% 1 W ?200 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHP2010L1000JNTC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.8438 / $6.1025 | Buy Now |
Part Details for CHP2010L1000JNTC
CHP2010L1000JNTC CAD Models
CHP2010L1000JNTC Part Data Attributes
|
CHP2010L1000JNTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010L1000JNTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010L1000JNTC
This table gives cross-reference parts and alternative options found for CHP2010L1000JNTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010L1000JNTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010L1000JNTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010L1000JNTC vs HCHP2010L1000JNTB |
CHP2010L1000JFPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010L1000JNTC vs CHP2010L1000JFPT |
CHP2010L1000JN | RES,SMT,THICK FILM,100 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | Vishay Sfernice | CHP2010L1000JNTC vs CHP2010L1000JN |
HCHP2010L1000JBT | RES,SMT,THICK FILM,100 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | Vishay Sfernice | CHP2010L1000JNTC vs HCHP2010L1000JBT |
HCHP2010L1000JBT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010L1000JNTC vs HCHP2010L1000JBT |
CHP2010L1000JFTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010L1000JNTC vs CHP2010L1000JFTF |
CHP2010L1000JNT | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP2010L1000JNTC vs CHP2010L1000JNT |
HCHP2010200PPM1005%FR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010L1000JNTC vs HCHP2010200PPM1005%FR0151E2 |
HCHP2010L1000JFPF | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010L1000JNTC vs HCHP2010L1000JFPF |
CHP2010L1000JNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010L1000JNTC vs CHP2010L1000JNT |