Part Details for HCHP0603K1000DNT by Vishay Sfernice
Overview of HCHP0603K1000DNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCHP0603K1000DNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-HCHP0603K1000DNTTR-ND
|
DigiKey | RES SMD THICK FILM 0603 Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3916 | Buy Now |
Part Details for HCHP0603K1000DNT
HCHP0603K1000DNT CAD Models
HCHP0603K1000DNT Part Data Attributes
|
HCHP0603K1000DNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
HCHP0603K1000DNT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 0.5 %, 100 ppm, 100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.9 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603K1000DNT
This table gives cross-reference parts and alternative options found for HCHP0603K1000DNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603K1000DNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603F100RP200.125W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ever Ohms Technology Co Ltd | HCHP0603K1000DNT vs CR0603F100RP200.125W |
MC0603P-1000-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | HCHP0603K1000DNT vs MC0603P-1000-FB101 |
RS03K101FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | HCHP0603K1000DNT vs RS03K101FCG |
CHP0603K1000FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | HCHP0603K1000DNT vs CHP0603K1000FNT |
RC03K1000FT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | HCHP0603K1000DNT vs RC03K1000FT |
CHP0603K1000FNPA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | HCHP0603K1000DNT vs CHP0603K1000FNPA |
RMH06R-100R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RFE International Inc | HCHP0603K1000DNT vs RMH06R-100R-F |
RS-03K101FC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Fenghua (HK) Electronics Ltd | HCHP0603K1000DNT vs RS-03K101FC |
CHP0603K1000FWTB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | HCHP0603K1000DNT vs CHP0603K1000FWTB |
RS03K101FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | HCHP0603K1000DNT vs RS03K101FCL |