Part Details for CR0603F100RP200.125W by Ever Ohms Technology Co Ltd
Overview of CR0603F100RP200.125W by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654AHS6-1.25#WTRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BHS6-1.25#WTRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BHS6-1.25#WTRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for CR0603F100RP200.125W
CR0603F100RP200.125W CAD Models
CR0603F100RP200.125W Part Data Attributes
|
CR0603F100RP200.125W
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0603F100RP200.125W
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603F100RP200.125W
This table gives cross-reference parts and alternative options found for CR0603F100RP200.125W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F100RP200.125W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K1000DNT | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 0.5 %, 100 ppm, 100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | CR0603F100RP200.125W vs HCHP0603K1000DNT |
MC0603P-1000-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CR0603F100RP200.125W vs MC0603P-1000-FB101 |
RS03K101FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR0603F100RP200.125W vs RS03K101FCG |
CHP0603K1000FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | CR0603F100RP200.125W vs CHP0603K1000FNT |
RC03K1000FT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CR0603F100RP200.125W vs RC03K1000FT |
CHP0603K1000FNPA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603F100RP200.125W vs CHP0603K1000FNPA |
RMH06R-100R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RFE International Inc | CR0603F100RP200.125W vs RMH06R-100R-F |
RS-03K101FC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Fenghua (HK) Electronics Ltd | CR0603F100RP200.125W vs RS-03K101FC |
CHP0603K1000FWTB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603F100RP200.125W vs CHP0603K1000FWTB |
RS03K101FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR0603F100RP200.125W vs RS03K101FCL |