Part Details for HCF4511BEY by STMicroelectronics
Results Overview of HCF4511BEY by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4511BEY Information
HCF4511BEY by STMicroelectronics is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HCF4511BEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 | 200 |
|
$0.2625 / $0.5625 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2032 |
|
RFQ | |
|
Vyrian | Logic ICs | 841 |
|
RFQ |
Part Details for HCF4511BEY
HCF4511BEY CAD Models
HCF4511BEY Part Data Attributes
|
HCF4511BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4511BEY
STMicroelectronics
4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BLANKING INPUT; LAMP TEST INPUT; LED DISPLAY DRIVER | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1320 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCF4511BEY
This table gives cross-reference parts and alternative options found for HCF4511BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4511BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4511BF3A | Intersil Corporation | Check for Price | SEVEN SEGMENT DECODER/DRIVER | HCF4511BEY vs CD4511BF3A |
5962R9666601VEX | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | HCF4511BEY vs 5962R9666601VEX |
CD4511BE | Texas Instruments | Check for Price | CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-PDIP -55 to 125 | HCF4511BEY vs CD4511BE |
SCL4511BC | R & E International Inc | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | HCF4511BEY vs SCL4511BC |
HCC4511BF | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | HCF4511BEY vs HCC4511BF |
MC14511BCPD | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, 648-08 | HCF4511BEY vs MC14511BCPD |
CD4511BCN | Fairchild Semiconductor Corporation | $22.2325 | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | HCF4511BEY vs CD4511BCN |
CD4511BD | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | HCF4511BEY vs CD4511BD |
SCL4511BE | R & E International Inc | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 | HCF4511BEY vs SCL4511BE |
CD4511BE | Intersil Corporation | Check for Price | CD4511BE | HCF4511BEY vs CD4511BE |
HCF4511BEY Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the HCF4511BEY is 4.5V to 15.5V.
-
To ensure proper power-on and power-off, it is recommended to use a power-on reset circuit and a capacitor between VCC and GND to filter out noise and voltage spikes.
-
The maximum frequency of operation for the HCF4511BEY is 10 MHz.
-
The propagation delay of the HCF4511BEY is typically around 20-30 ns. To handle this, ensure that the input signals are synchronized with the clock signal and that the output signals are properly registered.
-
The HCF4511BEY is rated for operation up to 125°C. However, it is recommended to derate the device for high-temperature operation to ensure reliability and prevent thermal damage.