Part Details for HCF4077BF by STMicroelectronics
Overview of HCF4077BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCF4077BF
HCF4077BF CAD Models
HCF4077BF Part Data Attributes:
|
HCF4077BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4077BF
STMicroelectronics
4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIL-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FRIT SEALED, CERAMIC, DIL-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCF4077BF
This table gives cross-reference parts and alternative options found for HCF4077BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4077BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD4001BL-D14-R | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | HCF4077BF vs UCD4001BL-D14-R |
NLV14001UBDG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | HCF4077BF vs NLV14001UBDG |
NLV14001BDG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | HCF4077BF vs NLV14001BDG |
NLV14001UBDR2G | Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | HCF4077BF vs NLV14001UBDR2G |
UD4001BG-D14-R | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, HALOGEN AND LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | HCF4077BF vs UD4001BG-D14-R |
HCF4001BC1 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | HCF4077BF vs HCF4001BC1 |
NLV14001BCPG | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Gate | onsemi | HCF4077BF vs NLV14001BCPG |