Part Details for HCF4001BC1 by STMicroelectronics
Overview of HCF4001BC1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCF4001BC1
HCF4001BC1 CAD Models
HCF4001BC1 Part Data Attributes
|
HCF4001BC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4001BC1
STMicroelectronics
4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for HCF4001BC1
This table gives cross-reference parts and alternative options found for HCF4001BC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4001BC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14001UBDG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | HCF4001BC1 vs NLV14001UBDG |
UCD4001BL-S14-R | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | HCF4001BC1 vs UCD4001BL-S14-R |
MC14001UBAL | NOR GATE | onsemi | HCF4001BC1 vs MC14001UBAL |
NLV14001BCPG | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Gate | onsemi | HCF4001BC1 vs NLV14001BCPG |
UD4001BG-D14-R | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, HALOGEN AND LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | HCF4001BC1 vs UD4001BG-D14-R |
NLV14001BDG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | HCF4001BC1 vs NLV14001BDG |
TC4001BP(N,F) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | HCF4001BC1 vs TC4001BP(N,F) |