Part Details for HCF1007-R56-R by Coiltronics
Overview of HCF1007-R56-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCF1007-R56-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R7195
|
Newark | Ind, 0.56Uh, 36A, 2 Pads, Smt/ T&r Rohs Compliant: Yes |Eaton Coiltronics HCF1007-R56-R RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.5300 | Buy Now |
DISTI #
77R1523
|
Newark | Inductor, Shielded, 560Nh, 36A, Smd, Inductance:560Nh, Rms Current (Irms):26A, Inductor Construction:Shielded, Saturation Current (Isat):36A, Product Range:Hcf1007 Series, Inductor Case/Package:-, Dc Resistance Max:0.0013Ohm Rohs Compliant: Yes |Eaton Coiltronics HCF1007-R56-R RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4100 | Buy Now |