Part Details for HCD66108BP by Hitachi Ltd
Overview of HCD66108BP by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCD66108BP
HCD66108BP CAD Models
HCD66108BP Part Data Attributes
|
HCD66108BP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HCD66108BP
Hitachi Ltd
Liquid Crystal Driver, 165-Segment, CMOS, 8.30 X 6.02 MM, GOLD BUMP, DIE-208
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N208 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 165 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 0.585 MHz |
Alternate Parts for HCD66108BP
This table gives cross-reference parts and alternative options found for HCD66108BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCD66108BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCD66108BP | LIQUID CRYSTAL DISPLAY DRIVER, UUC208, 8.30 X 6.02 MM, GOLD BUMP, DIE-208 | Renesas Electronics Corporation | HCD66108BP vs HCD66108BP |