Part Details for HCC4007UBF by STMicroelectronics
Overview of HCC4007UBF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCC4007UBF
HCC4007UBF CAD Models
HCC4007UBF Part Data Attributes:
|
HCC4007UBF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4007UBF
STMicroelectronics
4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4007UBF
This table gives cross-reference parts and alternative options found for HCC4007UBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4007UBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4007AFB | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | HCC4007UBF vs CD4007AFB |
MC14007UBAL | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | HCC4007UBF vs MC14007UBAL |
CD4007UBF | CMOS Dual Complementary Pair Plus Inverter 14-CDIP -55 to 125 | Texas Instruments | HCC4007UBF vs CD4007UBF |
MC14007UBCLD | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | HCC4007UBF vs MC14007UBCLD |
HEF4007UBPB | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | HCC4007UBF vs HEF4007UBPB |
M38510H05351BCA | 4000/14000/40000 SERIES, DUAL 2-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | HCC4007UBF vs M38510H05351BCA |
M38510/05351BCA | Inverter, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HCC4007UBF vs M38510/05351BCA |
MC14007UBCPDS | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | HCC4007UBF vs MC14007UBCPDS |
CD4007UBF3A | CMOS Dual Complementary Pair Plus Inverter 14-CDIP -55 to 125 | Texas Instruments | HCC4007UBF vs CD4007UBF3A |
MC14007UBCPDS | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, 646-06 | Motorola Mobility LLC | HCC4007UBF vs MC14007UBCPDS |