Part Details for CD4007CJ by Texas Instruments
Overview of CD4007CJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for CD4007CJ
CD4007CJ CAD Models
CD4007CJ Part Data Attributes
|
CD4007CJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4007CJ
Texas Instruments
4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4007CJ
This table gives cross-reference parts and alternative options found for CD4007CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4007CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/05301BCA | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | CD4007CJ vs JM38510/05301BCA |
HEF4007UBP | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4007CJ vs HEF4007UBP |
MC14007UBCLD | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4007CJ vs MC14007UBCLD |
M38510/05301BCX | 4000/14000/40000 SERIES, DUAL 2-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4007CJ vs M38510/05301BCX |
CD4007UBF3A | CMOS Dual Complementary Pair Plus Inverter 14-CDIP -55 to 125 | Texas Instruments | CD4007CJ vs CD4007UBF3A |
CD4007CN | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4007CJ vs CD4007CN |
933324210652 | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate | NXP Semiconductors | CD4007CJ vs 933324210652 |
MC14007UBALDS | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4007CJ vs MC14007UBALDS |
TC4007UBP | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD4007CJ vs TC4007UBP |
HEF4007UBP,652 | Inverter | Nexperia | CD4007CJ vs HEF4007UBP,652 |