Part Details for HC5503TCB by Intersil Corporation
Overview of HC5503TCB by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HC5503TCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 60 |
|
$1.7920 / $3.5840 | Buy Now |
|
Quest Components | 48 |
|
$2.4000 / $4.8000 | Buy Now | |
|
Rochester Electronics | SLIC, Bipolar, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 417 |
|
$2.0400 / $2.4000 | Buy Now |
Part Details for HC5503TCB
HC5503TCB CAD Models
HC5503TCB Part Data Attributes:
|
HC5503TCB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC5503TCB
Intersil Corporation
TELECOM-SLIC, PDSO24, PLASTIC, MS-013AD, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Battery Feed | RESISTIVE | |
Battery Supply | -48 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Noise-Max | 5 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HC5503TCB
This table gives cross-reference parts and alternative options found for HC5503TCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC5503TCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC5503TCBZ | Balanced PBX / Key System SLIC, Subscriber Line Interface Circuit; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HC5503TCB vs HC5503TCBZ |
HC5503TCBZ96 | Balanced PBX / Key System SLIC, Subscriber Line Interface Circuit; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HC5503TCB vs HC5503TCBZ96 |