Part Details for HC5503PRCB by Intersil Corporation
Overview of HC5503PRCB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC5503PRCBZ | Renesas Electronics Corporation | Low Cost SLIC for Large Telecom Switches | |
HC5503PRCB96 | Renesas Electronics Corporation | Low Cost SLIC for Large Telecom Switches | |
HC5503PRCBZ96 | Renesas Electronics Corporation | Low Cost SLIC for Large Telecom Switches |
Price & Stock for HC5503PRCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 49 |
|
$3.6320 / $5.4480 | Buy Now | |
|
Rochester Electronics | SLIC, 2-4 Conversion, Bipolar, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 382 |
|
$2.2400 / $2.6300 | Buy Now |
Part Details for HC5503PRCB
HC5503PRCB CAD Models
HC5503PRCB Part Data Attributes
|
HC5503PRCB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC5503PRCB
Intersil Corporation
TELECOM-SLIC, PDSO24, PLASTIC, MS-013AD, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Battery Feed | RESISTIVE | |
Battery Supply | -40 TO -58 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Noise-Max | 5 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 30 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HC5503PRCB
This table gives cross-reference parts and alternative options found for HC5503PRCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC5503PRCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC5503PRIB | TELECOM-SLIC, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HC5503PRCB vs HC5503PRIB |
HC5503PRCBZ96 | Low Cost SLIC For Large Telecom Switches; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HC5503PRCB vs HC5503PRCBZ96 |
HC5503PRIBZ | Low Cost 24V SLIC For PABX / Key Systems; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HC5503PRCB vs HC5503PRIBZ |