Part Details for HC5503PRIB by Intersil Corporation
Overview of HC5503PRIB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HC5503PRIB
HC5503PRIB CAD Models
HC5503PRIB Part Data Attributes
|
HC5503PRIB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC5503PRIB
Intersil Corporation
TELECOM-SLIC, PDSO24, PLASTIC, MS-013AD, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Battery Feed | RESISTIVE | |
Battery Supply | -48 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Noise-Max | 5 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 15 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HC5503PRIB
This table gives cross-reference parts and alternative options found for HC5503PRIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC5503PRIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC5503PRCB | TELECOM-SLIC, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HC5503PRIB vs HC5503PRCB |
HC5503PRCBZ | Low Cost SLIC For Large Telecom Switches; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HC5503PRIB vs HC5503PRCBZ |
HC5503PRIBZ | Low Cost 24V SLIC For PABX / Key Systems; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HC5503PRIB vs HC5503PRIBZ |
HC5503PRIBZ96 | Low Cost 24V SLIC For PABX / Key Systems; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HC5503PRIB vs HC5503PRIBZ96 |
HC5503PRCB96 | TELECOM-SLIC, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HC5503PRIB vs HC5503PRCB96 |
HC5503PRCBZ96 | Low Cost SLIC For Large Telecom Switches; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HC5503PRIB vs HC5503PRCBZ96 |