Part Details for HC4P5504B1-5 by Intersil Corporation
Overview of HC4P5504B1-5 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC4P5504B1-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC4P5504B1-5-600010-ND
|
DigiKey | ITU LOW COST, PABX SLIC WITH 40M Min Qty: 107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
999 In Stock |
|
$2.8300 | Buy Now |
|
Rochester Electronics | ITU Low Cost, PABX SLIC with 40mA Loop Feed ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 999 |
|
$2.4300 / $2.8600 | Buy Now |
Part Details for HC4P5504B1-5
HC4P5504B1-5 CAD Models
HC4P5504B1-5 Part Data Attributes:
|
HC4P5504B1-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC4P5504B1-5
Intersil Corporation
TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | also operates with 12v nominal supply | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -42 TO -58 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Noise-Max | 5 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
PSRR-Min | 30 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for HC4P5504B1-5
This table gives cross-reference parts and alternative options found for HC4P5504B1-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC4P5504B1-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC4P5504B1-5 | SLIC, 2-4 Conversion, Bipolar, PQCC28, | Harris Semiconductor | HC4P5504B1-5 vs HC4P5504B1-5 |