Part Details for HC2G477M35040HA by Samwha Electronics
Overview of HC2G477M35040HA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC2G477M35040HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC2G477M35040HA
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 400VDC, Ø35x40mm, ±20% Min Qty: 1 | 0 |
|
$2.6300 / $4.3400 | RFQ |
Part Details for HC2G477M35040HA
HC2G477M35040HA CAD Models
HC2G477M35040HA Part Data Attributes
|
HC2G477M35040HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HC2G477M35040HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 420 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.300769 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for HC2G477M35040HA
This table gives cross-reference parts and alternative options found for HC2G477M35040HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC2G477M35040HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR400477M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Maxcap Electronics Sdn Bhd | HC2G477M35040HA vs LSR400477M |
8471MVAA040LKN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | HC2G477M35040HA vs 8471MVAA040LKN70 |
8471MVAA040LK040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | HC2G477M35040HA vs 8471MVAA040LK040 |
8471MVAA040LKN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | HC2G477M35040HA vs 8471MVAA040LKN00 |
8471MVAA040LK050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | HC2G477M35040HA vs 8471MVAA040LK050 |
8471MVAA040LK000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | HC2G477M35040HA vs 8471MVAA040LK000 |
8471MVAA040LKN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | HC2G477M35040HA vs 8471MVAA040LKN40 |
8471MVAA040LKN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | HC2G477M35040HA vs 8471MVAA040LKN10 |
8471MVAA040LK070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | HC2G477M35040HA vs 8471MVAA040LK070 |