Part Details for 8471MVAA040LKN40 by Fenghua (HK) Electronics Ltd
Overview of 8471MVAA040LKN40 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471MVAA040LKN40
8471MVAA040LKN40 CAD Models
8471MVAA040LKN40 Part Data Attributes
|
8471MVAA040LKN40
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471MVAA040LKN40
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Shorter Tereminal Available Upon Request | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8471MVAA040LKN40
This table gives cross-reference parts and alternative options found for 8471MVAA040LKN40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471MVAA040LKN40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2471VAMA040LKN78E0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN40 vs 2471VAMA040LKN78E0 |
1471VAMA040LKN18F0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN40 vs 1471VAMA040LKN18F0 |
1471VAMA040LKN28E0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN40 vs 1471VAMA040LKN28E0 |
8471VAMA040LQN1850 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN40 vs 8471VAMA040LQN1850 |
SLF477M400S1A5T40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | 8471MVAA040LKN40 vs SLF477M400S1A5T40K |
8471MVAA040LKN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN40 vs 8471MVAA040LKN50 |
2471VAMA040LKN5850 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN40 vs 2471VAMA040LKN5850 |
2471VAMA040LKN9810 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN40 vs 2471VAMA040LKN9810 |
8471VAMA040LQN48E0 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN40 vs 8471VAMA040LQN48E0 |
8471VAMA040LKN9810 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MVAA040LKN40 vs 8471VAMA040LKN9810 |