Part Details for HC2702UD/883 by Spectrum Microwave
Results Overview of HC2702UD/883 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC2702UD/883 Information
HC2702UD/883 by Spectrum Microwave is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for HC2702UD/883
HC2702UD/883 CAD Models
HC2702UD/883 Part Data Attributes
|
HC2702UD/883
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
HC2702UD/883
Spectrum Microwave
Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, Hybrid, PDIP14, DIP-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SATCON ELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES -13V TO -18V SUPPLY; -10V OUTPUT IS ALSO AVAILABLE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 21.46 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.0025 V | |
Output Voltage-Min | 9.9975 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.055% | |
Width | 7.62 mm |
Alternate Parts for HC2702UD/883
This table gives cross-reference parts and alternative options found for HC2702UD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC2702UD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8503003YX | API Technologies Corp EIS (RETIRED) | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, DIP-14 | HC2702UD/883 vs 8503003YX |
8503003YX | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, DIP14, DIP-14, Voltage Reference | HC2702UD/883 vs 8503003YX |
8503004YX | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, DIP14, DIP-14, Voltage Reference | HC2702UD/883 vs 8503004YX |
8503004YA | Sipex Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, DIP-14 | HC2702UD/883 vs 8503004YA |
8503003YA | Analog Devices Inc | Check for Price | ± 10 Volt Precision Reference Series | HC2702UD/883 vs 8503003YA |
8503004YX | Sipex Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, DIP-14 | HC2702UD/883 vs 8503004YX |