Part Details for HBS7KAB6ST041C by C&K
Overview of HBS7KAB6ST041C by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HBS7KAB6ST041C
HBS7KAB6ST041C CAD Models
HBS7KAB6ST041C Part Data Attributes
|
HBS7KAB6ST041C
C&K
Buy Now
Datasheet
|
Compare Parts:
HBS7KAB6ST041C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 14.5 mm | |
Actuator Type | LEVER | |
Body Breadth | 17.5 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 150000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 9.7 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Bright Tin (Sn) | |
Termination Type | QUICK CONNECT |
Alternate Parts for HBS7KAB6ST041C
This table gives cross-reference parts and alternative options found for HBS7KAB6ST041C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS7KAB6ST041C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS2KAX3ST041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | C&K | HBS7KAB6ST041C vs HBS2KAX3ST041C |
HBS7KAB4ST011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | C&K | HBS7KAB6ST041C vs HBS7KAB4ST011C |
HBS7KAX3ST011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | C&K | HBS7KAB6ST041C vs HBS7KAX3ST011C |
HBS1KAB4ST055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | C&K | HBS7KAB6ST041C vs HBS1KAB4ST055C |
HBS4KAB4ST041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | C&K | HBS7KAB6ST041C vs HBS4KAB4ST041C |
HBS4KAX3ST055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | C&K | HBS7KAB6ST041C vs HBS4KAX3ST055C |
HBS4KAX3ST011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | C&K | HBS7KAB6ST041C vs HBS4KAX3ST011C |
HBS2KAX3ST011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | C&K | HBS7KAB6ST041C vs HBS2KAX3ST011C |
HBS4KAB6ST041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | C&K | HBS7KAB6ST041C vs HBS4KAB6ST041C |
HBS2KAB6ST041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 14.5mm, PANEL MOUNT | C&K | HBS7KAB6ST041C vs HBS2KAB6ST041C |