Part Details for HBS2KGX3SA055C by C&K
Overview of HBS2KGX3SA055C by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBS2KGX3SA055C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1130
|
Newark | Basic/Snap Action Switches Snap |C&k Components HBS2KGX3SA055C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$11.4200 / $21.6500 | Buy Now |
DISTI #
611-HBS2KGX3SA055C
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$9.5700 / $20.4700 | Order Now |
DISTI #
65676529
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 20A 480VAC 250VDC 0.98N Screw Mount Bulk Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$9.5800 / $10.3400 | Buy Now |
Part Details for HBS2KGX3SA055C
HBS2KGX3SA055C CAD Models
HBS2KGX3SA055C Part Data Attributes
|
HBS2KGX3SA055C
C&K
Buy Now
Datasheet
|
Compare Parts:
HBS2KGX3SA055C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.045 inch | |
Actuator Material | PHENOLIC | |
Actuator Travel | 11.88 mm | |
Actuator Type | LEVER ROLLER | |
Body Breadth | 17.5 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 150000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 7.92 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SCREW |
Alternate Parts for HBS2KGX3SA055C
This table gives cross-reference parts and alternative options found for HBS2KGX3SA055C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS2KGX3SA055C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS2KGX3SA011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA055C vs HBS2KGX3SA011C |
HBS1KGB6SA011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA055C vs HBS1KGB6SA011C |
HBS1KGB4SA011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA055C vs HBS1KGB4SA011C |
HBS7KGX3SA055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA055C vs HBS7KGX3SA055C |
HBS2KGB6SA011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA055C vs HBS2KGB6SA011C |
HBS4KGB6SA055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA055C vs HBS4KGB6SA055C |
HBS7KGB4SA011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA055C vs HBS7KGB4SA011C |
HBS7KGX3SA041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA055C vs HBS7KGX3SA041C |
HBS1KGX3SA011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA055C vs HBS1KGX3SA011C |
HBS1KGX3SA041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 11.88mm, PANEL MOUNT | C&K | HBS2KGX3SA055C vs HBS1KGX3SA041C |