Part Details for HBS2KAB6SP011C by C&K
Overview of HBS2KAB6SP011C by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBS2KAB6SP011C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0596
|
Newark | Snap |C&k Components HBS2KAB6SP011C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 / $32.6100 | Buy Now |
DISTI #
611-HBS2KAB6SP011C
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$27.6000 / $28.5500 | Order Now |
DISTI #
000000000005592720
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for HBS2KAB6SP011C
HBS2KAB6SP011C CAD Models
HBS2KAB6SP011C Part Data Attributes
|
HBS2KAB6SP011C
C&K
Buy Now
Datasheet
|
Compare Parts:
HBS2KAB6SP011C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 0.51 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 17.5 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 150000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.38 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SCREW |
Alternate Parts for HBS2KAB6SP011C
This table gives cross-reference parts and alternative options found for HBS2KAB6SP011C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS2KAB6SP011C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS2KAX3SP011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT | C&K | HBS2KAB6SP011C vs HBS2KAX3SP011C |
HBS2KAX3SP055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT | C&K | HBS2KAB6SP011C vs HBS2KAX3SP055C |
HBS1KAB4SP041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT | C&K | HBS2KAB6SP011C vs HBS1KAB4SP041C |
HBS7KAB6SP055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT | C&K | HBS2KAB6SP011C vs HBS7KAB6SP055C |
HBS2KAB6SP055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT | C&K | HBS2KAB6SP011C vs HBS2KAB6SP055C |
HBS7KAX3SP011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT | C&K | HBS2KAB6SP011C vs HBS7KAX3SP011C |
HBS4KAX3SP055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT | C&K | HBS2KAB6SP011C vs HBS4KAX3SP055C |
HBS1KAX3SP041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT | C&K | HBS2KAB6SP011C vs HBS1KAX3SP041C |
HBS1KAB6SP011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT | C&K | HBS2KAB6SP011C vs HBS1KAB6SP011C |
HBS4KAB6SP011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT | C&K | HBS2KAB6SP011C vs HBS4KAB6SP011C |