Part Details for HBS2KAA2SJ041C by C&K
Overview of HBS2KAA2SJ041C by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBS2KAA2SJ041C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HBS2KAA2SJ041C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.5298 | Buy Now |
DISTI #
611-HBS2KAA2SJ041C
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$32.1500 | Order Now |
DISTI #
000000000002422122
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for HBS2KAA2SJ041C
HBS2KAA2SJ041C CAD Models
HBS2KAA2SJ041C Part Data Attributes
|
HBS2KAA2SJ041C
C&K
Buy Now
Datasheet
|
Compare Parts:
HBS2KAA2SJ041C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.98mm, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Length | 0.045 inch | |
Actuator Material | PHENOLIC | |
Actuator Travel | 5.98 mm | |
Actuator Type | HIGH OVER TRAVEL PLUNGER | |
Body Breadth | 17.5 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 150000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.79 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.38 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for HBS2KAA2SJ041C
This table gives cross-reference parts and alternative options found for HBS2KAA2SJ041C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS2KAA2SJ041C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS2KAA2SJ011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.98mm, PANEL MOUNT | C&K | HBS2KAA2SJ041C vs HBS2KAA2SJ011C |
HBS7KAA2SJ011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.98mm, PANEL MOUNT | C&K | HBS2KAA2SJ041C vs HBS7KAA2SJ011C |
HBS4KAA2SJ055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.98mm, PANEL MOUNT | C&K | HBS2KAA2SJ041C vs HBS4KAA2SJ055C |
HBS1KAA2SJ055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.98mm, PANEL MOUNT | C&K | HBS2KAA2SJ041C vs HBS1KAA2SJ055C |
HBS4KAA2SJ041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.98mm, PANEL MOUNT | C&K | HBS2KAA2SJ041C vs HBS4KAA2SJ041C |
HBS7KAA2SJ055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.98mm, PANEL MOUNT | C&K | HBS2KAA2SJ041C vs HBS7KAA2SJ055C |