Part Details for HB56SW872ESN-6B by Hitachi Ltd
Overview of HB56SW872ESN-6B by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HB56SW872ESN-6B
HB56SW872ESN-6B CAD Models
HB56SW872ESN-6B Part Data Attributes
|
HB56SW872ESN-6B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB56SW872ESN-6B
Hitachi Ltd
EDO DRAM Module, 8MX72, 60ns, MOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | DIMM, DIMM168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 603979776 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 31.75 mm | |
Standby Current-Max | 0.036 A | |
Supply Current-Max | 1.89 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HB56SW872ESN-6B
This table gives cross-reference parts and alternative options found for HB56SW872ESN-6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56SW872ESN-6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM11N8735CB-60J | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | IBM | HB56SW872ESN-6B vs IBM11N8735CB-60J |
EDC8UV7244B-60JG-S | EDO DRAM Module, 8MX72, 60ns, CMOS, PDMA168 | FUJITSU Limited | HB56SW872ESN-6B vs EDC8UV7244B-60JG-S |
EDC8UV7244B-60JG-S | MEMORY MODULE,DRAM,EDO,8MX72,CMOS,DIMM,168PIN,PLASTIC | FUJITSU Semiconductor Limited | HB56SW872ESN-6B vs EDC8UV7244B-60JG-S |
EDC8UV7244B-60TG-S | MEMORY MODULE,DRAM,EDO,8MX72,CMOS,DIMM,168PIN,PLASTIC | FUJITSU Semiconductor Limited | HB56SW872ESN-6B vs EDC8UV7244B-60TG-S |
EDC8UV7244B-60TG-S | EDO DRAM Module, 8MX72, 60ns, CMOS, PDMA168 | FUJITSU Limited | HB56SW872ESN-6B vs EDC8UV7244B-60TG-S |