HB56SW872ESN-6B vs SM572084094E3S6 feature comparison

HB56SW872ESN-6B Hitachi Ltd

Buy Now Datasheet

SM572084094E3S6 SMART Modular Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD SMART MODULAR TECHNOLOGIES
Package Description DIMM, DIMM168 DIMM-168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 603979776 bit 603979776 bit
Memory IC Type EDO DRAM MODULE EDO DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX72 8MX72
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096
Seated Height-Max 31.75 mm
Standby Current-Max 0.036 A
Supply Current-Max 1.89 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIMM
Pin Count 168

Compare HB56SW872ESN-6B with alternatives

Compare SM572084094E3S6 with alternatives