Part Details for HB56G132B-6B by Hitachi Ltd
Overview of HB56G132B-6B by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB56G132B-6B
HB56G132B-6B CAD Models
HB56G132B-6B Part Data Attributes
|
HB56G132B-6B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB56G132B-6B
Hitachi Ltd
Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for HB56G132B-6B
This table gives cross-reference parts and alternative options found for HB56G132B-6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56G132B-6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM321000S-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Siemens | HB56G132B-6B vs HYM321000S-60 |
MCM32T116SHG60 | 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | HB56G132B-6B vs MCM32T116SHG60 |
MCM32116S60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | HB56G132B-6B vs MCM32116S60 |
TM124BBJ32U-60 | 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | HB56G132B-6B vs TM124BBJ32U-60 |
MCM32116SG60 | 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | HB56G132B-6B vs MCM32116SG60 |
MCM32B116S60 | Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | HB56G132B-6B vs MCM32B116S60 |
KMM5321200C2W-6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, DIMM-72 | Samsung Semiconductor | HB56G132B-6B vs KMM5321200C2W-6 |
MH1M32DXJ-6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | HB56G132B-6B vs MH1M32DXJ-6 |
MCM32B116SG60 | 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | HB56G132B-6B vs MCM32B116SG60 |
KMM5321200AWG-6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | HB56G132B-6B vs KMM5321200AWG-6 |