Part Details for MCM32116SG60 by Motorola Mobility LLC
Overview of MCM32116SG60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MCM32116SG60
MCM32116SG60 CAD Models
MCM32116SG60 Part Data Attributes
|
MCM32116SG60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM32116SG60
Motorola Mobility LLC
1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MCM32116SG60
This table gives cross-reference parts and alternative options found for MCM32116SG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM32116SG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM32T116SH60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM32116SG60 vs MCM32T116SH60 |
HYM321000GS-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Infineon Technologies AG | MCM32116SG60 vs HYM321000GS-60 |
KMM5321200BWG-6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MCM32116SG60 vs KMM5321200BWG-6 |
IBM11D1320LC-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | IBM | MCM32116SG60 vs IBM11D1320LC-60 |
MCM32T116SHG60 | 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM32116SG60 vs MCM32T116SHG60 |
HYM532120AWG-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MCM32116SG60 vs HYM532120AWG-60 |
GMM7321000ANSG-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MCM32116SG60 vs GMM7321000ANSG-60 |
KMM5321200AW-6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MCM32116SG60 vs KMM5321200AW-6 |
HB56G132SB-6B | Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Hitachi Ltd | MCM32116SG60 vs HB56G132SB-6B |
MCM32B116S60 | 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM32116SG60 vs MCM32B116S60 |