Part Details for HB215SKG03CE by NKK Switches
Overview of HB215SKG03CE by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB215SKG03CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9917
|
Newark | Subminiature Audio/Video Pushbutton |Nkk Switches HB215SKG03CE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $12.1000 | Buy Now |
DISTI #
HB215SKG03CE-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 9 Weeks Container: Box |
74 In Stock |
|
$5.4595 / $8.2800 | Buy Now |
DISTI #
633-HB215SKG03CE
|
Mouser Electronics | Pushbutton Switches OFF(ON) RED/YLLW LED SWTCH BODY ONLY .4VA RoHS: Compliant | 94 |
|
$5.4500 / $7.3700 | Buy Now |
DISTI #
V99:2348_06884608
|
Arrow Electronics | Switch Push Button OFF (ON) SPST Square Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1707 | Americas - 45 |
|
$2.7340 | Buy Now |
DISTI #
71052828
|
RS | Switch, P/B, Audio/Video, SPST, OFF-(ON),Sq, R/Y LED, No Cap, Gold,0.4A,28VAC/DC, PC | NKK Switches HB215SKG03CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4200 / $7.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7500 | Buy Now |
DISTI #
HB215SKG03CE
|
TTI | Pushbutton Switches OFF(ON) RED/YLLW LED SWTCH BODY ONLY .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.0800 / $7.3600 | Buy Now |
DISTI #
HB215SKG03CE
|
TME | Switch: push-button, Pos: 2, SPST-NC, 0.1A/28VAC, 0.1A/28VDC, 500MΩ Min Qty: 1 | 0 |
|
$3.5600 / $4.1500 | RFQ |
|
Powell Electronics | MINIATURE PUSHBUTTON/ILLUMINATED/PC AND PANEL MOUNT Min Qty: 1 | 11 |
|
$4.8000 / $7.2500 | Buy Now |
Part Details for HB215SKG03CE
HB215SKG03CE CAD Models
HB215SKG03CE Part Data Attributes:
|
HB215SKG03CE
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
HB215SKG03CE
NKK Switches
Special Switch, SPST, (off)-on, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Travel | 0.508 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.7978 mm | |
Body Height | 11.7094 mm | |
Body Length or Diameter | 7.7978 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | (OFF)-ON | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Length | 0.122 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for HB215SKG03CE
This table gives cross-reference parts and alternative options found for HB215SKG03CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB215SKG03CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB215SKG03CF | Special Switch, SPST, (off)-on, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | HB215SKG03CE vs HB215SKG03CF |