Part Details for HB215SKG03CF by NKK Switches
Overview of HB215SKG03CF by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HB215SKG03CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9919
|
Newark | Subminiature Audio/Video Pushbutton |Nkk Switches HB215SKG03CF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $12.1000 | Buy Now |
DISTI #
HB215SKG03CF-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 9 Weeks Container: Box |
45 In Stock |
|
$5.4595 / $8.2800 | Buy Now |
DISTI #
633-HB215SKG03CF
|
Mouser Electronics | Pushbutton Switches OFF(ON) RED/GRN LED SWTCH BODY ONLY .4VA RoHS: Compliant | 6 |
|
$5.4500 / $8.2800 | Buy Now |
DISTI #
70365654
|
RS | Switch, P/B, Audio/Video, SPST, OFF-(ON),Sq, R/G LED, No Cap, Gold,0.4A,28VAC/DC, PC | NKK Switches HB215SKG03CF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7700 / $8.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$5.7500 | Buy Now |
DISTI #
HB215SKG03CF
|
TTI | Pushbutton Switches OFF(ON) RED/GRN LED SWTCH BODY ONLY .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$7.0100 / $7.3600 | Buy Now |
DISTI #
HB215SKG03CF
|
TME | Switch: push-button, Pos: 2, SPST-NC, 0.1A/28VAC, 0.1A/28VDC, 500MΩ Min Qty: 1 | 0 |
|
$3.5800 / $4.1700 | RFQ |
|
Powell Electronics | SUBMINIATURE AUDIO/VIDEO PUSHBUTTON Min Qty: 1 | 3237 |
|
$7.2500 / $12,000.0000 | Buy Now |
Part Details for HB215SKG03CF
HB215SKG03CF CAD Models
HB215SKG03CF Part Data Attributes
|
HB215SKG03CF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
HB215SKG03CF
NKK Switches
Special Switch, SPST, (off)-on, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Travel | 0.508 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.7978 mm | |
Body Height | 11.7094 mm | |
Body Length or Diameter | 7.7978 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | (OFF)-ON | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Length | 0.122 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |