Part Details for HAT2099H-EL-E by Renesas Electronics Corporation
Overview of HAT2099H-EL-E by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for HAT2099H-EL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAT2099H-EL-E-ND
|
DigiKey | MOSFET N-CH 30V 50A LFPAK Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 5619 |
|
RFQ | ||
DISTI #
HAT2099H-EL-E
|
Avnet Asia | Trans MOSFET N-CH 30V 50A 5-Pin(4+Tab) LFPAK Tube (Alt: HAT2099H-EL-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Sense Electronic Company Limited | LFPAK | 900 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ |
Part Details for HAT2099H-EL-E
HAT2099H-EL-E CAD Models
HAT2099H-EL-E Part Data Attributes:
|
HAT2099H-EL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT2099H-EL-E
Renesas Electronics Corporation
Nch Single Power Mosfet 30V 50A 3.7Mohm Lfpak, LFPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | LFPAK | |
Package Description | SC-100, LFPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | PTZZ0005DA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0073 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT2099H-EL-E
This table gives cross-reference parts and alternative options found for HAT2099H-EL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT2099H-EL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAT2099H | Power Field-Effect Transistor, 50A I(D), 30V, 0.0073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LFPAK-5 | Hitachi Ltd | HAT2099H-EL-E vs HAT2099H |