Part Details for HA6090 by Crydom Inc
Overview of HA6090 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HA6090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2757
|
Newark | Solid State Relay, 90A, 90-280Vac, Panel, Contact Configuration:-, Load Current:90A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom HA6090 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.6800 / $214.3400 | Buy Now |
DISTI #
CC1103-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$134.6500 | Buy Now |
DISTI #
70131312
|
RS | Solid State Relay, 90-280 VAC, SPST, 90A/660VAC, Zero Switching, HA/HD60 Series | Sensata - Crydom HA6090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 14 |
|
$134.6500 | Buy Now |
DISTI #
CRYHA6090
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 660VAC/90A, AC IN, ZERO CROSS | Americas - 0 in Stock |
|
$111.8631 / $134.2358 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
17 In Stock |
|
$110.3400 / $127.0400 | Buy Now |
DISTI #
83680945
|
Verical | Solid State Relay 4mA 280V AC-IN 90A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 16 |
|
$147.7970 / $165.1520 | Buy Now |
DISTI #
HA6090
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 90A, 48÷660VAC, HA/HD60 Min Qty: 1 | 0 |
|
$101.3200 / $111.4600 | RFQ |
DISTI #
000000000000276015
|
Sager | Solid State Relays - Industrial Mount 90A 660VAC AC Min Qty: 10 | 0 |
|
$109.1800 / $115.4100 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
17 In Stock |
|
$110.3400 / $127.0400 | Buy Now |
|
Neutron USA | Solid State Relay, 90-280 VAC, SPST, 90A/660VAC, Zero Switching, HA/HD60 Series | 44 |
|
$344.1900 | Buy Now |
Part Details for HA6090
HA6090 CAD Models
HA6090 Part Data Attributes
|
HA6090
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HA6090
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | ZERO VOLTAGE CROSSING | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 27.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |