Part Details for HA2-2525-5 by Intersil Corporation
Overview of HA2-2525-5 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HA2-2525-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 451 |
|
RFQ | ||
|
Chip1Cloud | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | 3560 |
|
RFQ |
Part Details for HA2-2525-5
HA2-2525-5 CAD Models
HA2-2525-5 Part Data Attributes:
|
HA2-2525-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA2-2525-5
Intersil Corporation
OP-AMP, 14000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES (AVCL>=3) | |
Input Offset Voltage-Max | 14000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 80 V/us | |
Slew Rate-Nom | 120 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 5000 |
Alternate Parts for HA2-2525-5
This table gives cross-reference parts and alternative options found for HA2-2525-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2-2525-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-2525-5ZR5254 | OP-AMP, 14000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, GREEN, METAL CAN, 8 PIN | Intersil Corporation | HA2-2525-5 vs HA2-2525-5ZR5254 |
HA2-2525-5-A | Operational Amplifier | Renesas Electronics Corporation | HA2-2525-5 vs HA2-2525-5-A |
SP2-2525-5 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Sipex Corporation | HA2-2525-5 vs SP2-2525-5 |
3507J | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | HA2-2525-5 vs 3507J |
HA2-2525-5 | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | Rochester Electronics LLC | HA2-2525-5 vs HA2-2525-5 |