Part Details for SP2-2525-5 by Sipex Corporation
Overview of SP2-2525-5 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for SP2-2525-5
SP2-2525-5 CAD Models
SP2-2525-5 Part Data Attributes
|
SP2-2525-5
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP2-2525-5
Sipex Corporation
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES (AVCL>=3) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 80 V/us | |
Slew Rate-Nom | 120 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 7500 |
Alternate Parts for SP2-2525-5
This table gives cross-reference parts and alternative options found for SP2-2525-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2-2525-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD509JH | OP-AMP, 10000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | SP2-2525-5 vs AD509JH |
HA2-2525-5-AT | Operational Amplifier | Renesas Electronics Corporation | SP2-2525-5 vs HA2-2525-5-AT |
HA2-2525-5-A | Operational Amplifier | Renesas Electronics Corporation | SP2-2525-5 vs HA2-2525-5-A |
HA2-2525-5ZR5254 | OP-AMP, 14000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, GREEN, METAL CAN, 8 PIN | Intersil Corporation | SP2-2525-5 vs HA2-2525-5ZR5254 |
EHA2-2525-5 | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Elantec (RETIRED) | SP2-2525-5 vs EHA2-2525-5 |