Part Details for HA12220F by Hitachi Ltd
Overview of HA12220F by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for HA12220F
HA12220F CAD Models
HA12220F Part Data Attributes:
|
HA12220F
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA12220F
Hitachi Ltd
Read/Write Amplifier Circuit, 1 Channel, PQFP28, FP-28TB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQFP-G28 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HA12220F
This table gives cross-reference parts and alternative options found for HA12220F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12220F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32R117AR-6CH | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | Silicon Systems Inc | HA12220F vs SSI32R117AR-6CH |
SSI32R510A-6CH | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | Silicon Systems Inc | HA12220F vs SSI32R510A-6CH |
UA1176QC | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PQCC28, PLASTIC, LCC-28 | Texas Instruments | HA12220F vs UA1176QC |
DP8464BV-3 | PULSE DETECTOR, PQCC28, PLASTIC, LCC-28 | Texas Instruments | HA12220F vs DP8464BV-3 |
DP8459V-25 | IC DATA SYNCHRONIZER OR ENDEC, PQCC28, PLASTIC, CC-28, Drive Electronics | National Semiconductor Corporation | HA12220F vs DP8459V-25 |
XR-510AR-6CJ | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28, PLASTIC, LCC-28 | Exar Corporation | HA12220F vs XR-510AR-6CJ |
ML511R-6CQ | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28, PLASTIC, CC-28 | RF Micro Devices Inc | HA12220F vs ML511R-6CQ |
SSI32R502R-7H | Read/Write Amplifier Circuit, 7 Channel, BIPolar, PQCC28 | Silicon Systems Inc | HA12220F vs SSI32R502R-7H |
ML117-6CQ | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28, PLASTIC, CC-28 | RF Micro Devices Inc | HA12220F vs ML117-6CQ |
MC10E197FN | 5 V ECL Data Separator, 28 LEAD PLCC, 37-TUBE | onsemi | HA12220F vs MC10E197FN |