Part Details for HA1-2540-2 by Intersil Corporation
Overview of HA1-2540-2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for HA1-2540-2
HA1-2540-2 CAD Models
HA1-2540-2 Part Data Attributes
|
HA1-2540-2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA1-2540-2
Intersil Corporation
OP-AMP, 15000uV OFFSET-MAX, 400MHz BAND WIDTH, CDIP14, FRIT SEALED, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 320 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for HA1-2540-2
This table gives cross-reference parts and alternative options found for HA1-2540-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA1-2540-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8964801CX | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Elantec (RETIRED) | HA1-2540-2 vs 5962-8964801CX |
5962-8778501CX | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HA1-2540-2 vs 5962-8778501CX |
AD842KQ | OP-AMP, 1500uV OFFSET-MAX, 80MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Analog Devices Inc | HA1-2540-2 vs AD842KQ |
EL2041J/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | HA1-2540-2 vs EL2041J/883B |
5962-8964801CX | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HA1-2540-2 vs 5962-8964801CX |
HA1-2840-5 | IC,OP-AMP,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Intersil Corporation | HA1-2540-2 vs HA1-2840-5 |
HA3B2840-9 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | HA1-2540-2 vs HA3B2840-9 |
EHA1-2540-2 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | HA1-2540-2 vs EHA1-2540-2 |
EL2028J/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | HA1-2540-2 vs EL2028J/883B |
HA3B2841-5 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP14, | Harris Semiconductor | HA1-2540-2 vs HA3B2841-5 |