Part Details for HA3B2841-5 by Harris Semiconductor
Overview of HA3B2841-5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HA3B2841-5
HA3B2841-5 CAD Models
HA3B2841-5 Part Data Attributes
|
HA3B2841-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA3B2841-5
Harris Semiconductor
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 240 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 25000 |
Alternate Parts for HA3B2841-5
This table gives cross-reference parts and alternative options found for HA3B2841-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA3B2841-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHA1-2540-2 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | HA3B2841-5 vs EHA1-2540-2 |
5962-8964101CA | Operational Amplifier, 1 Func, 5500uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | HA3B2841-5 vs 5962-8964101CA |
EHA1-2540/883B | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | HA3B2841-5 vs EHA1-2540/883B |
HA1-2840-9 | IC,OP-AMP,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Intersil Corporation | HA3B2841-5 vs HA1-2840-9 |
AD841KNZ | OP-AMP, 3300uV OFFSET-MAX, 40MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Analog Devices Inc | HA3B2841-5 vs AD841KNZ |
5962-8964001CA | IC OP-AMP, 2000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | HA3B2841-5 vs 5962-8964001CA |
EL2041J | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | HA3B2841-5 vs EL2041J |
AD841JN | IC OP-AMP, 5000 uV OFFSET-MAX, 40 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Analog Devices Inc | HA3B2841-5 vs AD841JN |
5962-8964101CA | IC OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14, Operational Amplifier | Analog Devices Inc | HA3B2841-5 vs 5962-8964101CA |
5962-8778401CA | Operational Amplifier, 1 Func, 10000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Elantec (RETIRED) | HA3B2841-5 vs 5962-8778401CA |