Memory
H55S1222EFP-60M
SK Hynix Inc
Description: Static Column DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, FBGA-90

Overview of H55S1222EFP-60M by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for H55S1222EFP-60M by SK Hynix Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   156
RFQ

CAD Models for H55S1222EFP-60M by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H55S1222EFP-60M by SK Hynix Inc

H55S1222EFP-60M
SK Hynix Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
VFBGA, BGA90,9X15,32
Pin Count
90
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B90
JESD-609 Code
e1
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
STATIC COLUMN DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Organization
4MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA90,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.00001 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
Want to compare parts?
  1. H55S1222EFP-60M
    SK Hynix Inc
    Static Column DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, FBGA-90
    VS

Alternate Parts for H55S1222EFP-60M

This table gives cross-reference parts and alternative options found for H55S1222EFP-60M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H55S1222EFP-60M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC4M32LFB5-10XT Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 Micron Technology Inc H55S1222EFP-60M vs MT48LC4M32LFB5-10XT
MT48LC4M32LFB5-8:G Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 Micron Technology Inc H55S1222EFP-60M vs MT48LC4M32LFB5-8:G
MT48V4M32LFB5-8ITES:G Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 Micron Technology Inc H55S1222EFP-60M vs MT48V4M32LFB5-8ITES:G
HY5MS5B2ALFP-H DDR DRAM, 8MX32, 6ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, 1 MM HEIGHT, LEAD FREE, FBGA-90 SK Hynix Inc H55S1222EFP-60M vs HY5MS5B2ALFP-H
W987D2HBJX7G Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, VFBGA-90 Winbond Electronics Corp H55S1222EFP-60M vs W987D2HBJX7G
MT46H8M32LFB5-54IT:H DDR DRAM, 8MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc H55S1222EFP-60M vs MT46H8M32LFB5-54IT:H
MT48V4M32LFF5-75MXT:G Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 Micron Technology Inc H55S1222EFP-60M vs MT48V4M32LFF5-75MXT:G
K4M56323LG-FL7L0 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor H55S1222EFP-60M vs K4M56323LG-FL7L0
IS42S32800D-6BLI Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, FBGA-90 Integrated Silicon Solution Inc H55S1222EFP-60M vs IS42S32800D-6BLI
EDS2732AABB-7AL-E Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Elpida Memory Inc H55S1222EFP-60M vs EDS2732AABB-7AL-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H55S1222EFP-60M by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H55S1222EFP-60M by SK Hynix Inc

Select Manufacturer
Which Manufacturer of H55S1222EFP-60M would you like to use for your alert(s)?
  • Please alert me when H55S1222EFP-60M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H55S1222EFP-60M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H55S1222EFP-60M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H55S1222EFP-60M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H55S1222EFP-60M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H55S1222EFP-60M by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: