Part Details for MT48LC4M32LFB5-10XT by Micron Technology Inc
Overview of MT48LC4M32LFB5-10XT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT48LC4M32LFB5-10XT
MT48LC4M32LFB5-10XT CAD Models
MT48LC4M32LFB5-10XT Part Data Attributes
|
MT48LC4M32LFB5-10XT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC4M32LFB5-10XT
Micron Technology Inc
Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA90,9X15,32 | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.00045 A | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT48LC4M32LFB5-10XT
This table gives cross-reference parts and alternative options found for MT48LC4M32LFB5-10XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M32LFB5-10XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S32800B-7BL | Synchronous DRAM, 8MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, BGA-90 | Integrated Silicon Solution Inc | MT48LC4M32LFB5-10XT vs IS42S32800B-7BL |
IS42S32400L-10B | Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, BGA-90 | Integrated Silicon Solution Inc | MT48LC4M32LFB5-10XT vs IS42S32400L-10B |
IS42S32800-6BLI | Synchronous DRAM, 8MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-90 | Integrated Silicon Solution Inc | MT48LC4M32LFB5-10XT vs IS42S32800-6BLI |
HY5V52LFP-H | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 11 X 13 MM, 0.80 MM PITCH, LEAD FREE, FBGA-90 | SK Hynix Inc | MT48LC4M32LFB5-10XT vs HY5V52LFP-H |
HY5V52F-H | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 11 X 13 MM, 0.80 MM PITCH, FBGA-90 | SK Hynix Inc | MT48LC4M32LFB5-10XT vs HY5V52F-H |
HY5V52CF-S | Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, 0.80 MM PITCH, FBGA-90 | SK Hynix Inc | MT48LC4M32LFB5-10XT vs HY5V52CF-S |
MT48LC8M32LFB5-10IT | Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 | Micron Technology Inc | MT48LC4M32LFB5-10XT vs MT48LC8M32LFB5-10IT |
IS42LS32400A-7T | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, TSOP2-86 | Integrated Silicon Solution Inc | MT48LC4M32LFB5-10XT vs IS42LS32400A-7T |
W9812G21H-6C | Synchronous DRAM, 4MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, ROHS COMPLIANT, TSOP2-86 | Winbond Electronics Corp | MT48LC4M32LFB5-10XT vs W9812G21H-6C |
K4S28323LE-FC1L0 | Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 9 X 13 MM, FBGA-90 | Samsung Semiconductor | MT48LC4M32LFB5-10XT vs K4S28323LE-FC1L0 |