Part Details for H27U1G8F2BFR-BC by SK Hynix Inc
Overview of H27U1G8F2BFR-BC by SK Hynix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H27U1G8F2BFR-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 128MX8, 20NS, PBGA63 | 10 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for H27U1G8F2BFR-BC
H27U1G8F2BFR-BC CAD Models
H27U1G8F2BFR-BC Part Data Attributes
|
H27U1G8F2BFR-BC
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H27U1G8F2BFR-BC
SK Hynix Inc
Flash, 128MX8, 20ns, PBGA63
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | FBGA, BGA63,10X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 20 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B63 | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE |
Alternate Parts for H27U1G8F2BFR-BC
This table gives cross-reference parts and alternative options found for H27U1G8F2BFR-BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H27U1G8F2BFR-BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K9F1G08U0A-PIB0T | Flash, 128MX8, 20ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | H27U1G8F2BFR-BC vs K9F1G08U0A-PIB0T |
K9F1G08U0A-FIB00 | Flash, 128MX8, 20ns, PDSO48, 12 X 17 MM, 0.70 MM HEIGHT, LEAD FREE, PLASTIC, WSOP1-48 | Samsung Semiconductor | H27U1G8F2BFR-BC vs K9F1G08U0A-FIB00 |
K9F1G08U0A-PCB0T | Flash, 128MX8, 20ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | H27U1G8F2BFR-BC vs K9F1G08U0A-PCB0T |
K9F1G08U0A-YCB00 | Flash, 128MX8, 20ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Samsung Semiconductor | H27U1G8F2BFR-BC vs K9F1G08U0A-YCB00 |
K9F1G08U0A-PIB00 | Flash, 128MX8, 20ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | H27U1G8F2BFR-BC vs K9F1G08U0A-PIB00 |
K9F1G08U0A-JCB00 | Flash, 128MX8, 20ns, PBGA63, 9.50 X 12 MM, LEAD FREE, FBGA-63 | Samsung Semiconductor | H27U1G8F2BFR-BC vs K9F1G08U0A-JCB00 |
H27U1G8F2BTR-BC | Flash, 128MX8, 20ns, PDSO48 | SK Hynix Inc | H27U1G8F2BFR-BC vs H27U1G8F2BTR-BC |
K9F1G08U0A-VIB00 | Flash, 128MX8, 20ns, PDSO48, 12 X 17 MM, 0.70 MM PITCH, PLASTIC, WSOP1-48 | Samsung Semiconductor | H27U1G8F2BFR-BC vs K9F1G08U0A-VIB00 |
K9F1G08U0A-PCB00 | Flash, 128MX8, 20ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | H27U1G8F2BFR-BC vs K9F1G08U0A-PCB00 |
K9F1G08U0A-JIB00 | Flash, 128MX8, 20ns, PBGA63, 9.50 X 12 MM, LEAD FREE, FBGA-63 | Samsung Semiconductor | H27U1G8F2BFR-BC vs K9F1G08U0A-JIB00 |