Part Details for H22A2_NL by Fairchild Semiconductor Corporation
Overview of H22A2_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for H22A2_NL
H22A2_NL CAD Models
H22A2_NL Part Data Attributes
|
H22A2_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H22A2_NL
Fairchild Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, LEAD FREE PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE PACKAGE-4 | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 2 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.15 mm |
Alternate Parts for H22A2_NL
This table gives cross-reference parts and alternative options found for H22A2_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H22A2_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H22A2 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | H22A2_NL vs H22A2 |
H22A2 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1C | Intersil Corporation | H22A2_NL vs H22A2 |
H22A2 | 3.195 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | H22A2_NL vs H22A2 |
H22A2 | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, | Isocom Components | H22A2_NL vs H22A2 |